WMS128K8L-85DRCE vs WMS128K8C-85CMEA feature comparison

WMS128K8L-85DRCE White Microelectronics

Buy Now Datasheet

WMS128K8C-85CMEA White Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS WHITE MICROELECTRONICS
Package Description CERAMIC, SOJ-32 0.600 INCH, CERAMIC, DIP-32
Reach Compliance Code unknown unknown
Access Time-Max 85 ns 85 ns
JESD-30 Code R-CDSO-J32 R-CDIP-T32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SOJ DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature 2V DATA RETENTION DEVICE AVAILABLE (LOW POWER VERSION)
Screening Level MIL-STD-883

Compare WMS128K8L-85DRCE with alternatives

Compare WMS128K8C-85CMEA with alternatives