WMF512K8-120CLI5A vs AS29F040ECA-120/IT feature comparison

WMF512K8-120CLI5A Mercury Systems Inc

Buy Now Datasheet

AS29F040ECA-120/IT Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERCURY SYSTEMS INC MICROSS COMPONENTS
Package Description QCCN, QCCN, LCC32,.45X.55
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Length 13.97 mm 13.97 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Seated Height-Max 2.54 mm 2.032 mm
Supply Current-Max 0.035 mA 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 11.43 mm 11.43 mm
Base Number Matches 4 1
Rohs Code No
Part Package Code QFJ
Pin Count 32
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
Number of Sectors/Size 8
Package Equivalence Code LCC32,.45X.55
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Sector Size 64K
Standby Current-Max 0.000005 A
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES

Compare WMF512K8-120CLI5A with alternatives

Compare AS29F040ECA-120/IT with alternatives