WME128K8X-150DEM
vs
WME128K8-150DEM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
SOJ
Package Description
SOJ,
0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32
Pin Count
32
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
150 ns
Additional Feature
AUTOMATIC WRITE
HARDWARE AND SOFTWARE DATA PROTECTION
JESD-30 Code
R-CDSO-J32
R-CDSO-J32
JESD-609 Code
e4
e4
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.96 mm
3.96 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
GOLD
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Width
11.23 mm
10.9 mm
Base Number Matches
3
4
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
Length
21.1 mm
Package Equivalence Code
SOJ32,.44
Page Size
128 words
Standby Current-Max
0.000625 A
Supply Current-Max
0.08 mA
Terminal Pitch
1.27 mm
Toggle Bit
YES
Write Cycle Time-Max (tWC)
10 ms
Compare WME128K8X-150DEM with alternatives