WME128K8-140CIA
vs
5962-8961401MXA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MERCURY SYSTEMS INC
ADVANCED MICRO DEVICES INC
Package Description
0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
DIP, DIP32,.6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.61
Category CO2 Kg
12
12
Compliance Temperature Grade
Industrial: -40C to +85C
Military: -55C to +125C
Candidate List Date
2017-01-12
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.01
Access Time-Max
140 ns
300 ns
Additional Feature
HARDWARE AND SOFTWARE DATA PROTECTION
JESD-30 Code
R-CDIP-T32
R-GDIP-T32
Length
42.4 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
128KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.08 mA
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Base Number Matches
4
3
Pbfree Code
No
Part Package Code
DIP
Pin Count
32
I/O Type
COMMON
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
DIP32,.6
Screening Level
MIL-STD-883
Standby Current-Max
0.0001 A
Terminal Finish
TIN LEAD
Compare WME128K8-140CIA with alternatives
Compare 5962-8961401MXA with alternatives