WLCW2520Z0G4R7PB vs LCWC1008G4R7RTAR feature comparison

WLCW2520Z0G4R7PB Walsin Technology Corporation

Buy Now Datasheet

LCWC1008G4R7RTAR Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP AVX CORP
Package Description 1008 1008
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1008 1008
Construction Rectangular Rectangular
Core Material CERAMIC Ceramic
DC Resistance 4 Ω 4 Ω
Inductance-Nom (L) 4.7 µH 4.7 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.1 mm 2.13 mm
Package Length 2.92 mm 2.92 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method TR, Embossed, 7 Inch TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 20 18
Rated Current-Max 0.26 A 0.26 A
Self Resonance Frequency 90 MHz 90 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q FACTOR IS MEASURED AT: 25MHZ Q IS MEASURED AT 25MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare WLCW2520Z0G4R7PB with alternatives

Compare LCWC1008G4R7RTAR with alternatives