WLCW1608HQG15NPB
vs
NIN-ZJ15NGTR1200F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
NIC COMPONENTS CORP
Package Description
0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0603
0603
Construction
Rectangular
RECTANGULAR PACKAGE
Core Material
Ceramic
Wirewound
DC Resistance
0.078 Ω
0.078 Ω
Inductance-Nom (L)
0.015 µH
0.015 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.9 mm
0.9 mm
Package Length
1.7 mm
1.7 mm
Package Style
SMT
SMT
Package Width
1.02 mm
1.1 mm
Packing Method
TR, Embossed, 7 Inch
TR, 7 Inch
Quality Factor-Min (at L-nom)
48
48
Rated Current-Max
1.2 A
1.2 A
Self Resonance Frequency
3600 MHz
3600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q FACTOR IS MEASURED AT: 250MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
2%
2%
Base Number Matches
1
1
Factory Lead Time
14 Weeks
Test Frequency
250 MHz
Compare WLCW1608HQG15NPB with alternatives
Compare NIN-ZJ15NGTR1200F with alternatives