WL1V475M05011PC
vs
SK035M4R70A5SV0511
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
YAGEO CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
4.7 µF
|
4.7 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.004935 mA
|
0.00494 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Packing Method |
AMMO PACK
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
72 mA
|
21 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.12
|
0.14
|
Terminal Finish |
TIN
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Diameter |
|
5 mm
|
Length |
|
11 mm
|
Package Style |
|
Radial
|
|
|
|
Compare WL1V475M05011PC with alternatives
Compare SK035M4R70A5SV0511 with alternatives