WL1J335M05011TS vs SH063M3R30A2F-0511 feature comparison

WL1J335M05011TS Samwha Electronics

Buy Now Datasheet

SH063M3R30A2F-0511 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 6.237 mA 0.00508 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 25.6 mA 24 mA
Surface Mount NO NO
Tan Delta 0.09 0.1
Terminal Finish TIN
Terminal Pitch 5 mm 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 27 mΩ
Manufacturer Series SH
Series SH

Compare WL1J335M05011TS with alternatives

Compare SH063M3R30A2F-0511 with alternatives