WK73R2JTTE4221F
vs
RMC-284221FK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Contact Manufacturer
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
CINETECH IND CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
unknown
Additional Feature
IEC60115-8
Construction
Rectangular
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
3.1 mm
3.1 mm
Package Style
SMT
SMT
Package Width
4.6 mm
4.6 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Tape, Embossed/Plastic
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4220 Ω
4220 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1218
1218
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
ECCN Code
EAR99
Manufacturer Series
RMC-28(FTOL)
Series
RMC
Compare WK73R2JTTE4221F with alternatives
Compare RMC-284221FK with alternatives