WK2EM1R0 vs TVX2E1R0M feature comparison

WK2EM1R0 Aihua Technology Group Co Ltd

Buy Now Datasheet

TVX2E1R0M Taicon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HUNAN AIHUA GROUP CO LTD TAICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11 mm 11 mm
Manufacturer Series WK(250V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 15 mA 17 mA
Series WK(250V) VX(250V)
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare WK2EM1R0 with alternatives

Compare TVX2E1R0M with alternatives