WJLXT971ALE.A4 vs WJLXT971ALE.A4-857343 feature comparison

WJLXT971ALE.A4 Cortina Systems Inc

Buy Now Datasheet

WJLXT971ALE.A4-857343 Inphi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CORTINA SYSTEMS INC INPHI CORP
Part Package Code QFP
Package Description LFQFP, QFP64,.47SQ,20 LFQFP, QFP64,.47SQ,20
Pin Count 64
Reach Compliance Code compliant compliant
ECCN Code 5A991
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3
Length 10 mm 10 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Transceivers 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 10 mm 10 mm
Base Number Matches 3 2
Supply Current-Max 0.11 mA

Compare WJLXT971ALE.A4 with alternatives

Compare WJLXT971ALE.A4-857343 with alternatives