WINT0805PB121112B vs PFC-W0805RJ-12-1112-A feature comparison

WINT0805PB121112B TT Electronics Resistors

Buy Now Datasheet

PFC-W0805RJ-12-1112-A TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CHIP SMT, 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -65C to +150C
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Additional Feature ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100 PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.45 mm 0.508 mm
Package Length 2.02 mm 2.057 mm
Package Style SMT SMT
Package Width 1.28 mm 1.27 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 11100 Ω 11100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Tolerance 0.1% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 2 1
Pbfree Code Yes
JESD-609 Code e4
Package Shape RECTANGULAR PACKAGE
Series PFC(GOLD)
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND

Compare WINT0805PB121112B with alternatives

Compare PFC-W0805RJ-12-1112-A with alternatives