WINT0805PB031890A vs PFC-W0805ASLF-03-1890-B feature comparison

WINT0805PB031890A TT Electronics Resistors

Buy Now Datasheet

PFC-W0805ASLF-03-1890-B TT Electronics Resistors

Buy Now Datasheet
No Yes
Active Active
TT ELECTRONICS PLC TT ELECTRONICS PLC
CHIP CHIP
compliant compliant
ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100 ANTI-SULFUR, PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.45 mm 0.51 mm
2.02 mm 2.06 mm
SMT SMT
1.28 mm 1.27 mm
TR, EMBOSSED PLASTIC, 7 INCH TR
0.25 W 0.25 W
70 °C 70 °C
189 Ω 189 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
0.05% 0.1%
100 V 100 V
1 1
EAR99
8533.21.00.30
e3
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare WINT0805PB031890A with alternatives

Compare PFC-W0805ASLF-03-1890-B with alternatives