WINT0805LF122402F3 vs W0805R-12-24KFI feature comparison

WINT0805LF122402F3 TT Electronics Resistors

Buy Now Datasheet

W0805R-12-24KFI TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CHIP SMT, 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100 ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.45 mm 0.51 mm
Package Length 2.02 mm 2.06 mm
Package Style SMT SMT
Package Width 1.28 mm 1.27 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, PAPER
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 24000 Ω 24000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Terminal Shape WRAPAROUND

Compare WINT0805LF122402F3 with alternatives

Compare W0805R-12-24KFI with alternatives