WINT0805LF111330B vs PFC-W0805LF-11-1330-B feature comparison

WINT0805LF111330B TT Electronics Resistors

Buy Now Datasheet

PFC-W0805LF-11-1330-B TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100 ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.45 mm 0.51 mm
Package Length 2.02 mm 2.06 mm
Package Style SMT SMT
Package Width 1.28 mm 1.27 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, PAPER
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 133 Ω 133 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Matte Tin (Sn) MATTE TIN OVER NICKEL
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Pbfree Code Yes
Terminal Shape WRAPAROUND

Compare WINT0805LF111330B with alternatives

Compare PFC-W0805LF-11-1330-B with alternatives