WINT0805LF033162A
vs
PFC-W0805RJ-07-3162-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100
Construction
Rectangular
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.45 mm
0.508 mm
Package Length
2.02 mm
2.057 mm
Package Style
SMT
SMT
Package Width
1.28 mm
1.27 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
Resistance
31600 Ω
31600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN
Tolerance
0.05%
0.1%
Working Voltage
100 V
100 V
Base Number Matches
2
1
Reference Standard
MIL-PRF-55342
Terminal Shape
WRAPAROUND
Compare WINT0805LF033162A with alternatives
Compare PFC-W0805RJ-07-3162-B with alternatives