WINT0603PB032941A3
vs
PFC-W0603RJ-03-2941-A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
CHIP
SMT, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75
PRECISION
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.45 mm
0.508 mm
Package Length
1.58 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.787 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
2940 Ω
2940 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Tolerance
0.05%
0.05%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e4
Package Shape
RECTANGULAR PACKAGE
Series
PFC(GOLD)
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Compare WINT0603PB032941A3 with alternatives
Compare PFC-W0603RJ-03-2941-A with alternatives