WINT0603PB0325R5B vs PFC-W0603RJ-07-25R5-A feature comparison

WINT0603PB0325R5B TT Electronics Resistors

Buy Now Datasheet

PFC-W0603RJ-07-25R5-A TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CHIP
Reach Compliance Code compliant compliant
Additional Feature ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.45 mm 0.508 mm
Package Length 1.58 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.787 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C
Resistance 25.5 Ω 25.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
ECCN Code EAR99
Reference Standard MIL-PRF-55342
Terminal Shape WRAPAROUND

Compare WINT0603PB0325R5B with alternatives

Compare PFC-W0603RJ-07-25R5-A with alternatives