WINT0603LF024122B3 vs W0603AS-02-41K2AI feature comparison

WINT0603LF024122B3 TT Electronics Resistors

Buy Now Datasheet

W0603AS-02-41K2AI TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CHIP SMT, 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -65C to +150C Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b Conflict Minerals Statement
Additional Feature ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75 ANTI-SULFUR, PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.45 mm 0.51 mm
Package Length 1.58 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.79 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 41200 Ω 41200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Terminal Shape WRAPAROUND

Compare WINT0603LF024122B3 with alternatives

Compare W0603AS-02-41K2AI with alternatives