WINT0603LF022002B vs PFC-W0603R-02-2002-A feature comparison

WINT0603LF022002B TT Electronics Resistors

Buy Now Datasheet

PFC-W0603R-02-2002-A TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75 PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.45 mm 0.51 mm
Package Length 1.58 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.79 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Terminal Shape WRAPAROUND

Compare WINT0603LF022002B with alternatives

Compare PFC-W0603R-02-2002-A with alternatives