WH25-15KJI
vs
WH25T-15KJI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
TT ELECTRONICS PLC
Package Description
Chassis Mount,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.29.00.00
8533.29.00.00
Additional Feature
RATED AC VOLTAGE (V): 500
RATED AC VOLTAGE (V): 500
Construction
Rectangular
Rectangular
JESD-609 Code
e1
e1
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
15 mm
15 mm
Package Length
29 mm
29 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Chassis Mount
Package Width
28 mm
28 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
25 W
25 W
Rated Temperature
25 °C
25 °C
Resistance
15000 Ω
15000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
TIN SILVER COPPER
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
LUG
SPADE LUG
Tolerance
5%
5%
Working Voltage
500 V
500 V
Base Number Matches
1
2
Compare WH25-15KJI with alternatives
Compare WH25T-15KJI with alternatives