WG82577LMSLGWR
vs
HFBR-5803A
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEL CORP
|
AGILENT TECHNOLOGIES INC
|
Part Package Code |
QFN
|
|
Package Description |
HVQCCN,
|
|
Pin Count |
48
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
S-XQCC-N48
|
|
Length |
6 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
48
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-10 °C
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
HVQCCN
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Seated Height-Max |
0.9 mm
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
NO
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.4 mm
|
|
Terminal Position |
QUAD
|
|
Width |
6 mm
|
|
Base Number Matches |
1
|
3
|
Fiber Optic Device Type |
|
TRANSCEIVER
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Operating Wavelength-Nom |
|
1300 nm
|
Supply Voltage-Max |
|
5.25 V
|
|
|
|
Compare WG82577LMSLGWR with alternatives