WG50SAD7SY-342 vs MPH3-30R2-G-KN feature comparison

WG50SAD7SY-342 AirBorn Inc

Buy Now Datasheet

MPH3-30R2-G-KN Keltron Connector Company

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AIRBORN INC KELTRON CONNECTOR CO
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.35 inch 0.1 inch
Body Depth 0.335 inch 0.459 inch
Body Length 2 inch 1 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender FEMALE MALE
Contact Material BERYLLIUM COPPER COPPER ALLOY
Contact Pattern STAGGERED RECTANGULAR
Contact Resistance 5 mΩ 10 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 5 A 3 A
Terminal Length 0.109 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 30
Base Number Matches 1 1
Additional Feature NO KEYING
Dielectric Withstanding Voltage 500VAC V
Insulator Color BLACK
Plating Thickness FLASH inch
Reference Standard UL

Compare WG50SAD7SY-342 with alternatives

Compare MPH3-30R2-G-KN with alternatives