WG104SAD9SY-11
vs
ASA50HRYH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIRBORN INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.35 inch
0.37 inch
Body Depth
0.335 inch
0.431 inch
Body Length
4.3 inch
7.075 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Contact Pattern
STAGGERED
RECTANGULAR
Contact Resistance
5 mΩ
10 mΩ
Contact Style
RND PIN-SKT
BELLOWED TYPE
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.1 inch
0.125 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
1
Number of Rows Loaded
3
1
Operating Temperature-Max
125 °C
220 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
5 A
3 A
Terminal Length
0.172 inch
0.44 inch
Terminal Pitch
2.54 mm
3.175 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
104
50
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
NONE
Board Mounting Option
HOLE .125 DIA.TYP
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Dielectric Withstanding Voltage
800VDC V
Insulator Color
GREEN
JESD-609 Code
e4
Plating Thickness
10u inch
Reference Standard
UL, CSA
Compare WG104SAD9SY-11 with alternatives
Compare ASA50HRYH with alternatives