WFMB2512R0860FEB vs WFMB2512R0860FEA feature comparison

WFMB2512R0860FEB Vishay Intertechnologies

Buy Now Datasheet

WFMB2512R0860FEA Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Vishay Vishay
Samacsys Modified On 2022-04-28 13:17:55
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -65C to +170C
EU RoHS Version RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications AEC-Q200
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 170 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.5 mm 0.5 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 4 W 4 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 0.086 Ω 0.086 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL STRIP METAL STRIP
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 0.5865 V 0.5865 V
Base Number Matches 1 1
Package Description CHIP

Compare WFMB2512R0860FEB with alternatives

Compare WFMB2512R0860FEA with alternatives