WF512K32-120HI5
vs
WF512K32NA-120HSM5
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WHITE MICROELECTRONICS
|
WHITE MICROELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
120 ns
|
120 ns
|
Additional Feature |
USER CONFIGURABLE AS 2M X 8
|
USER CONFIGURABLE AS 2M X 8
|
Alternate Memory Width |
16
|
16
|
JESD-30 Code |
S-CHIP-P66
|
S-CHIP-P66
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
FLASH MODULE
|
FLASH MODULE
|
Memory Width |
32
|
32
|
Number of Functions |
1
|
1
|
Number of Terminals |
66
|
66
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
512KX32
|
512KX32
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
HEX
|
HEX
|
Type |
NOR TYPE
|
NOR TYPE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare WF512K32-120HI5 with alternatives
Compare WF512K32NA-120HSM5 with alternatives