WF321-0UR-028B vs SF321-0UR-006B feature comparison

WF321-0UR-028B LEDtronics Inc

Buy Now Datasheet

SF321-0UR-006B LEDtronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Package Description MINIATURE PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ULTRA RED ULTRA RED
Configuration SINGLE SINGLE
Luminous Intensity-Nom 115.0 mcd 115.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 660 nm 660 nm
Shape ROUND ROUND
Size 9 mm 9 mm
Surface Mount NO NO
T-code T-3 1/4 T-3 1/4
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Color@Wavelength Red
Overall Height 25.7 mm

Compare WF321-0UR-028B with alternatives

Compare SF321-0UR-006B with alternatives