WF2M32S-100HI vs WF2M32S-80HC feature comparison

WF2M32S-100HI White Microelectronics

Buy Now Datasheet

WF2M32S-80HC White Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS WHITE MICROELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 80 ns
Additional Feature CONFIGURABLE AS 2M X 32 CONFIGURABLE AS 2M X 32
Alternate Memory Width 8 8
JESD-30 Code S-CHIP-P66 S-CHIP-P66
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4MX16 4MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position HEX HEX
Type NOR TYPE NOR TYPE
Base Number Matches 1 1

Compare WF2M32S-100HI with alternatives

Compare WF2M32S-80HC with alternatives