WF2M32B-90HI5A
vs
WF2M32BI-150HC5A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MERCURY SYSTEMS INC
WHITE MICROELECTRONICS
Package Description
PGA,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
150 ns
Additional Feature
USER CONFIGURABLE AS 4M X 16 OR 2M X 32; 100000 WRITE/ERASE CYCLES MIN
USER CONFIGURABLE AS 4M X 16 OR 2M X 32; 100000 WRITE/ERASE CYCLES MIN
JESD-30 Code
S-CPGA-P66
S-CHIP-P66
Length
30.1 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH MODULE
FLASH MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
66
66
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
8MX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.22 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
HEX
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
30.1 mm
Base Number Matches
4
4
Type
NOR TYPE
Compare WF2M32B-90HI5A with alternatives