WF2A337M16025SS
vs
ESW337M100AM7EA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
330 µF
|
330 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
16 mm
|
16 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.99 mA
|
|
Length |
25 mm
|
25 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
Ammo Pack
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Ripple Current |
495 mA
|
1080 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.08
|
|
Terminal Finish |
TIN
|
|
Terminal Pitch |
7.5 mm
|
7.5 mm
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare WF2A337M16025SS with alternatives
Compare ESW337M100AM7EA with alternatives