WF25T5110DVLQ vs RTX255110DEE2 feature comparison

WF25T5110DVLQ Walsin Technology Corporation

Buy Now Datasheet

RTX255110DEE2 Ralec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WALSIN TECHNOLOGY CORP RALEC ELECTRONIC CORP
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.35 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, PLASTIC, 7 INCH TR
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 511 Ω 511 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Series RTX
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare WF25T5110DVLQ with alternatives

Compare RTX255110DEE2 with alternatives