WF25T1001BTLQ
vs
RNCF2512BTC1K00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
STACKPOLE ELECTRONICS INC
Package Description
CHIP
PRECISION THIN FILM CHIP RESISTOR
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
HIGH PRECISION
PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.35 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.1 mm
Packing Method
TR, PLASTIC, 7 INCH
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
0.75 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
1000 Ω
1000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Package Shape
RECTANGULAR PACKAGE
Compare WF25T1001BTLQ with alternatives
Compare RNCF2512BTC1K00 with alternatives