WF20P563JTL vs CRGH2010J56K feature comparison

WF20P563JTL Walsin Technology Corporation

Buy Now Datasheet

CRGH2010J56K TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP TE CONNECTIVITY LTD
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature FLAME PROOF
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 5 mm 5 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, PLASTIC, 7 INCH TR, Embossed, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 56000 Ω 56000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Physical Dimension 5mm x 2.5mm x .55mm

Compare WF20P563JTL with alternatives

Compare CRGH2010J56K with alternatives