WF1A688M1631MCS vs NRE-HL682M10V16X31.5F feature comparison

WF1A688M1631MCS Samwha Electronics

Buy Now Datasheet

NRE-HL682M10V16X31.5F NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 2.04 mA 0.68 mA
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1400 mA 2415 mA
Surface Mount NO NO
Tan Delta 0.31 0.29
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Shape CYLINDRICAL PACKAGE

Compare WF1A688M1631MCS with alternatives

Compare NRE-HL682M10V16X31.5F with alternatives