WF150-0CW-014V vs BPF200-0CW-012V feature comparison

WF150-0CW-014V LEDtronics Inc

Buy Now Datasheet

BPF200-0CW-012V LEDtronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color COOL WHITE WHITE
Configuration SINGLE SINGLE
Luminous Intensity-Nom 160.0 mcd 160.0 mcd
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 1 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 20.32 mm 14.7 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 5.842 mm 5 mm
Surface Mount NO NO
T-code T1-1/2 T-1 3/4
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Terminal Pitch 3.048 mm

Compare WF150-0CW-014V with alternatives

Compare BPF200-0CW-012V with alternatives