WF12W2261ATLQ
vs
RP73C2B2K26ATN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.31
Qualifications
AEC-Q200
Additional Feature
HIGH PRECISION
Construction
Rectangular
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
3.05 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.6 mm
Packing Method
TR, PAPER, 7 INCH
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2260 Ω
2260 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
0.05%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare WF12W2261ATLQ with alternatives
Compare RP73C2B2K26ATN with alternatives