WF12R2803AALQ vs CRT1206-BY-2803EST feature comparison

WF12R2803AALQ Walsin Technology Corporation

Buy Now Datasheet

CRT1206-BY-2803EST Bourns Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
WALSIN TECHNOLOGY CORP BOURNS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
HIGH PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.1 mm
SMT SMT
1.55 mm 1.55 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200
280000 Ω 280000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
TIN Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
200 V 200 V
1 1

Compare WF12R2803AALQ with alternatives

Compare CRT1206-BY-2803EST with alternatives