WF128K32N-150HC5A
vs
AT24C02C-MAHM-T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
WHITE ELECTRONIC DESIGNS CORP
|
ATMEL CORP
|
Package Description |
1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
|
2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
150 ns
|
|
Additional Feature |
CONFIGURABLE AS 128K X 32
|
|
Alternate Memory Width |
16
|
|
JESD-30 Code |
S-CPGA-P66
|
R-PDSO-N8
|
Length |
30.1 mm
|
3 mm
|
Memory Density |
4194304 bit
|
2048 bit
|
Memory IC Type |
FLASH MODULE
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
66
|
8
|
Number of Words |
524288 words
|
256 words
|
Number of Words Code |
512000
|
256
|
Operating Mode |
ASYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
512KX8
|
256X8
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
PGA
|
HVSON
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programming Voltage |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
6.22 mm
|
0.6 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
PERPENDICULAR
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Type |
NOR TYPE
|
|
Width |
30.1 mm
|
2 mm
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
SON
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Samacsys Manufacturer |
|
Microchip
|
Clock Frequency-Max (fCLK) |
|
1 MHz
|
Data Retention Time-Min |
|
100
|
Endurance |
|
1000000 Write/Erase Cycles
|
I2C Control Byte |
|
1010DDDR
|
JESD-609 Code |
|
e4
|
Package Equivalence Code |
|
SOLCC8,.11,20
|
Serial Bus Type |
|
I2C
|
Standby Current-Max |
|
0.000001 A
|
Supply Current-Max |
|
0.003 mA
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Write Cycle Time-Max (tWC) |
|
5 ms
|
Write Protection |
|
HARDWARE
|
|
|
|
Compare AT24C02C-MAHM-T with alternatives