WF128K32-150HC5
vs
WF128K32-150HSM5
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
WHITE MICROELECTRONICS
|
WHITE ELECTRONIC DESIGNS CORP
|
Package Description |
,
|
PGA,
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
150 ns
|
150 ns
|
Additional Feature |
CONFIGURABLE AS 128K X 32; DATA RETENTION = 10 YEARS
|
CONFIGURABLE AS 128K X 32; DATA RETENTION = 10 YEARS
|
Alternate Memory Width |
16
|
16
|
Data Retention Time-Min |
10
|
10
|
JESD-30 Code |
S-CHIP-P66
|
S-CPGA-P66
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
FLASH MODULE
|
FLASH MODULE
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
66
|
66
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
512KX8
|
512KX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
IN-LINE
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
HEX
|
PERPENDICULAR
|
Type |
NOR TYPE
|
NOR TYPE
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
No
|
Length |
|
30.1 mm
|
Package Code |
|
PGA
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
6.22 mm
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
30.1 mm
|
|
|
|