WF10T4171FTL vs RN732ELTDD4171F50 feature comparison

WF10T4171FTL Walsin Technology Corporation

Buy Now Datasheet

RN732ELTDD4171F50 KOA Speer Electronics Inc

Buy Now Datasheet
Yes
Yes No
Active Obsolete
WALSIN TECHNOLOGY CORP KOA SPEER ELECTRONICS INC
SMT, 1210 CHIP
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
HIGH PRECISION, LASER TRIMMABLE
Rectangular Rectangular
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.1 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
2.6 mm 2.5 mm
TR, PAPER, 7 INCH TR, PAPER, 10 INCH
0.25 W 0.25 W
70 °C 70 °C
4170 Ω 4170 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare WF10T4171FTL with alternatives

Compare RN732ELTDD4171F50 with alternatives