WF08W2002BALQ vs RT0805WRB1320KL feature comparison

WF08W2002BALQ Walsin Technology Corporation

Buy Now Datasheet

RT0805WRB1320KL YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP YAGEO CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
HIGH PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch TR, PAPER, 13 INCH
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
150 V 150 V
1 1
Yes
e3

Compare WF08W2002BALQ with alternatives

Compare RT0805WRB1320KL with alternatives