WF08U8873BALQ vs PRC0805TC25W887K+-0.1% feature comparison

WF08U8873BALQ Walsin Technology Corporation

Buy Now Datasheet

PRC0805TC25W887K+-0.1% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP PRECISION RESISTIVE PRODUCTS INC
Package Description CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature HIGH PRECISION, LASER TRIMMABLE PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.48 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH TR
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 887000 Ω 887000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare WF08U8873BALQ with alternatives

Compare PRC0805TC25W887K+-0.1% with alternatives