WF08U3653BVLQ
vs
PCF-W0805R-03-3653-B-P-LT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
TT ELECTRONICS PLC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
HIGH PRECISION
PRECISION
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.533 mm
Package Length
2 mm
2.007 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.245 mm
Packing Method
TR, PAPER, 7 INCH
TR, PAPER
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
365000 Ω
365000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Manufacturer Series
PCF
Package Shape
RECTANGULAR PACKAGE
Series
PCFW0805(03,B TOL)
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare WF08U3653BVLQ with alternatives
Compare PCF-W0805R-03-3653-B-P-LT with alternatives