WF08R1182ATLQ
vs
AMF080511K80.05%25PPM/KKP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, PAPER, 7 INCH
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
11800 Ω
11800 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare WF08R1182ATLQ with alternatives
Compare AMF080511K80.05%25PPM/KKP10 with alternatives