WF06U3302BALQ vs RNCS0603BTE33K0 feature comparison

WF06U3302BALQ Walsin Technology Corporation

Buy Now Datasheet

RNCS0603BTE33K0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP STACKPOLE ELECTRONICS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.90
HIGH PRECISION, LASER TRIMMABLE HIGH PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.0625 W 0.063 W
70 °C 70 °C
AEC-Q200 AEC-Q200
33000 Ω 33000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND WRAPAROUND
0.1% 0.1%
50 V 50 V
1 1
Yes
13 Weeks
Stackpole Electronics, Inc.
e3
RECTANGULAR PACKAGE
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare WF06U3302BALQ with alternatives

Compare RNCS0603BTE33K0 with alternatives