WF06U1931CTLQ vs AR03CTC1931 feature comparison

WF06U1931CTLQ Walsin Technology Corporation

Buy Now Datasheet

AR03CTC1931 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP VIKING TECH CORP
CHIP SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30
HIGH PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.0625 W 0.0625 W
70 °C
AEC-Q200 MIL-STD-202
1930 Ω 1930 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.25% 0.25%
50 V 50 V
1 1

Compare WF06U1931CTLQ with alternatives

Compare AR03CTC1931 with alternatives