WF06T6901AVLQ vs RN06B6901CT1-50 feature comparison

WF06T6901AVLQ Walsin Technology Corporation

Buy Now Datasheet

RN06B6901CT1-50 Cal-Chip Electronics

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP CAL-CHIP ELECTRONICS INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
HIGH PRECISION PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.0625 W 0.0625 W
70 °C 70 °C
AEC-Q200
6900 Ω 6900 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
WRAPAROUND WRAPAROUND
0.05% 0.1%
50 V 50 V
1 1
e3
TIN OVER NICKEL

Compare WF06T6901AVLQ with alternatives

Compare RN06B6901CT1-50 with alternatives