WF06R2202BALQ vs PRC0603TTC25X22K+/-0.1% feature comparison

WF06R2202BALQ Walsin Technology Corporation

Buy Now Datasheet

PRC0603TTC25X22K+/-0.1% Precision Resistive Products Inc

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP PRECISION RESISTIVE PRODUCTS INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
HIGH PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200
22000 Ω 22000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn)
WRAPAROUND WRAPAROUND
0.1% 0.1%
75 V 75 V
1 1

Compare WF06R2202BALQ with alternatives

Compare PRC0603TTC25X22K+/-0.1% with alternatives