WF06Q3001ATLQ vs RT0603WRE133K feature comparison

WF06Q3001ATLQ Walsin Technology Corporation

Buy Now Datasheet

RT0603WRE133K YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
WALSIN TECHNOLOGY CORP YAGEO CORP
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
HIGH PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR, Paper, 13 Inch
0.1 W 0.1 W
70 °C 125 °C
AEC-Q200
3000 Ω 3000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
75 V 75 V
1 1

Compare WF06Q3001ATLQ with alternatives

Compare RT0603WRE133K with alternatives