WF06Q3001ATLQ vs 9T06031A3001BBPFT feature comparison

WF06Q3001ATLQ Walsin Technology Corporation

Buy Now Datasheet

9T06031A3001BBPFT YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
WALSIN TECHNOLOGY CORP YAGEO CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
HIGH PRECISION LASER TRIMMABLE
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200
3000 Ω 3000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
75 V 75 V
1 1
Yes
RECTANGULAR PACKAGE

Compare WF06Q3001ATLQ with alternatives

Compare 9T06031A3001BBPFT with alternatives